ifm electronic, E40096 Series Adapter for Use with SID Probe, SFD Probe, TN Probe, section 3 - sound engineering
- RS Stock No.:
- 134-8453
- Distrelec Article No.:
- 137-59-556
- Mfr. Part No.:
- E40096
- Manufacturer:
- ifm electronic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.89
(exc. VAT)
€45.37
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 21 September 2026
- Plus 10 unit(s) shipping from 24 September 2026
- Plus 30 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.89 |
| 5 - 9 | €35.03 |
| 10 + | €33.22 |
*price indicative
- RS Stock No.:
- 134-8453
- Distrelec Article No.:
- 137-59-556
- Mfr. Part No.:
- E40096
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermopocket | |
| Accessory Type | Adapter | |
| For Use With | SID Probe, SFD Probe, TN Probe | |
| Series | E40096 | |
| Hazardous Area Certification | No | |
| Height | 29.5mm | |
| Standards/Approvals | section 3 - sound engineering practice, Pressure equipment directive, Article 3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermopocket | ||
Accessory Type Adapter | ||
For Use With SID Probe, SFD Probe, TN Probe | ||
Series E40096 | ||
Hazardous Area Certification No | ||
Height 29.5mm | ||
Standards/Approvals section 3 - sound engineering practice, Pressure equipment directive, Article 3 | ||
- COO (Country of Origin):
- CN
ifm Electonics Temperature Sensor Accessories
A wide range of temperature sensor accessories for the ifm Electronics range.
Related links
- ifm electronic Article 3 Pressure equipment directive
- ifm electronic Article 3, section 3 - sound engineering
- Infineon 8-Pin Sound Sensor Digital Output, PG-DFN-8-1 3 V 5.25 V
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- Infineon 5-Pin Microphone Analogue Output, PG-LLGA-5 1.52 V 3 V
- Hutchinson Drive Belt, belt section J 456 mm
- Hutchinson Drive Belt, belt section J 236 mm
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
