RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Bulk discount available

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€7.13
5 - 9€6.76
10 +€6.41

*price indicative

RS Stock No.:
136-5856
Distrelec Article No.:
304-18-010
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Compression Fitting

Product Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Probe Glands


Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive

Metric and NPT threads available

Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters

Related links