Sensirion, SHT2x Series Filter Cap for Use with SHT2x Humidity and Temperature Sensor, AATCC 118-1992, RoHS Compliant
- RS Stock No.:
- 146-2586
- Mfr. Part No.:
- SF2
- Manufacturer:
- Sensirion
Subtotal (1 tray of 100 units)*
€109.30
(exc. VAT)
€134.40
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €1.093 | €109.30 |
*price indicative
- RS Stock No.:
- 146-2586
- Mfr. Part No.:
- SF2
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Connecting Cable | |
| Accessory Type | Filter Cap | |
| For Use With | SHT2x Humidity and Temperature Sensor | |
| Series | SHT2x | |
| Standards/Approvals | AATCC 118-1992, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Connecting Cable | ||
Accessory Type Filter Cap | ||
For Use With SHT2x Humidity and Temperature Sensor | ||
Series SHT2x | ||
Standards/Approvals AATCC 118-1992, RoHS Compliant | ||
- COO (Country of Origin):
- CN
SF2 Filter Cap for SHT2x Digital Humidity & Temperature Sensors
The SF2 filter cap, from Sensirion, has been designed to protect the SHT2x series of digital humidity & temperature sensors. The filter cap protects them from particle contamination, dust, water immersion and consequent condensation when being mounted. Composed of PBT and a filter membrane, the filter cap has been manufactured to ensure that the response time for humidity measurement is barely impacted.
Temperature & Humidity Sensors, Sensirion
Related links
- Sensirion AATCC 118-1992, RoHS Compliant
- Sensirion SHT2x Series Surface Mount ±3 °C 6-Pin
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±1.8 %RH, 6-Pin DFN
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- Bulgin Polyvinyl Chloride Fuse Cover IP68 EN60529:1992+A2:2013 RoHS VDE
- Wurth Elektronik RoHS Standard
