Turck, QR24 Series Protecting Ring and Shielding Plate 6 mm for Use with Inductive Encoders Ri-QR24
- RS Stock No.:
- 175-9856
- Mfr. Part No.:
- M2-QR24
- Manufacturer:
- Turck
Subtotal (1 unit)*
€50.84
(exc. VAT)
€62.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.84 |
*price indicative
- RS Stock No.:
- 175-9856
- Mfr. Part No.:
- M2-QR24
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Programming Module | |
| Accessory Type | Protecting Ring and Shielding Plate | |
| For Use With | Inductive Encoders Ri-QR24 | |
| Series | QR24 | |
| Hazardous Area Certification | No | |
| Height | 16.3mm | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Programming Module | ||
Accessory Type Protecting Ring and Shielding Plate | ||
For Use With Inductive Encoders Ri-QR24 | ||
Series QR24 | ||
Hazardous Area Certification No | ||
Height 16.3mm | ||
Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Aluminum Protecting Ring and Shielding Plate For Inductive Encoders Ri-QR24
Positioning element
Hollow shaft, internal diameter 6 mm
Include mounting option for shaft adapter
Related links
- Turck, QR24 Series Positioning Element 0.25 in for Use with Inductive Encoders Ri-QR24
- Turck, P4-RI-QR24 Series Positioning Element 10 mm for Use with Inductive Encoders Ri-QR24
- Turck, P6-RI-QR24 Series Positioning Element 0.375 in for Use with Inductive Encoders Ri-QR24
- Turck, M3-QR24 Series Aluminium Ring and Shield Plating Set 6 mm for Use with Inductive Encoders Ri-QR24
- Turck, P8-RI-QR24 Series Positioning Element 52 mm for Use with Inductive Encoders Ri-QR24
- Turck, M4-QR24 Series 52 mm for Use with Inductive rotary encoder Ri-QR24
- Turck, M5-QR24 Series Protection Ring 74 mm for Use with Inductive Encoders Ri-EQR24
- Turck 6 mm Shaft
