Kubler, IN81 Series Teach Adapter for Use with Inclinometers, EMC guideline 2014/30/EU, UL approval file 224618, EN
- RS Stock No.:
- 179-7740
- Mfr. Part No.:
- 8.0010.9000.0017
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€538.34
(exc. VAT)
€662.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.34 |
*price indicative
- RS Stock No.:
- 179-7740
- Mfr. Part No.:
- 8.0010.9000.0017
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Spring Arm | |
| Accessory Type | Teach Adapter | |
| For Use With | Inclinometers | |
| Series | IN81 | |
| Hazardous Area Certification | NO | |
| Width | 6mm | |
| Height | 80mm | |
| Depth | 23mm | |
| Standards/Approvals | EMC guideline 2014/30/EU, UL approval file 224618, EN 60529IP67+IP69k, EN 61000-6-3, EN 13309, E1 type-approval 10R-058255, EN 61000-6-2, RoHS guideline 2011/65/EU, EN 61326-1, EN 55011 Klasse B, EN ISO 14982 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Spring Arm | ||
Accessory Type Teach Adapter | ||
For Use With Inclinometers | ||
Series IN81 | ||
Hazardous Area Certification NO | ||
Width 6mm | ||
Height 80mm | ||
Depth 23mm | ||
Standards/Approvals EMC guideline 2014/30/EU, UL approval file 224618, EN 60529IP67+IP69k, EN 61000-6-3, EN 13309, E1 type-approval 10R-058255, EN 61000-6-2, RoHS guideline 2011/65/EU, EN 61326-1, EN 55011 Klasse B, EN ISO 14982 | ||
- COO (Country of Origin):
- DE
Preset (set the reference point)
Teaching (measuring range)
Filter setting
Switching points setting
Related links
- KIMO CO 110 Handheld Gas Detector for Carbon Monoxide Detection UL61010 UKCA,
- Timeguard 13A Switched Fused Spur 2014/35/EU BS1363 CE 2015/863 IP66
- SAUERMANN. Si-CD3 Gas Detector RoHS II 2012/19/EU WEEE, 2014/35/EU
- KIMO AQ 110 Handheld Gas Detector for Carbon Dioxide Detection 2014/30/EU EMC
- Timeguard 13A 2 Gang Switched Fused Spur BS EN 60669 2015/863 BS1363 BS7288 IP66
- SAUERMANN. Si-RD3 Gas Detector for Refrigerants Detection RoHS II 2014/30/EU
- Turck, TX2-Q20L60 Series Teach Adapter for Use with Inductive Encoders with SSI Interface or Incremental output
- Block 9 V ac 1 Output Through Hole PCB Transformer CE compliant VDE approval,
