Kubler Cordset for Use with 9080, 5858 / 5878, 5868 / 5888, F5868 / F5888, M3658 / M3678, M3668 / M3688, M3668R, M5868
- RS Stock No.:
- 179-7742
- Mfr. Part No.:
- 05.00.6091.A211.005M
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€38.48
(exc. VAT)
€47.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.48 |
*price indicative
- RS Stock No.:
- 179-7742
- Mfr. Part No.:
- 05.00.6091.A211.005M
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| For Use With | 9080, 5858 / 5878, 5868 / 5888, F5868 / F5888, M3658 / M3678, M3668 / M3688, M3668R, M5868 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
For Use With 9080, 5858 / 5878, 5868 / 5888, F5868 / F5888, M3658 / M3678, M3668 / M3688, M3668R, M5868 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Female connector with coupling nut +Single-ended A coded, straight
Related links
- Kubler Cordset for Use with 9080 5868 / 5888 F5868 / F5888, M3658 / M3678
- Kubler M3668 Series Absolute Encoder IO-Link 18V
- Kubler M3688 Series Absolute Encoder IO-Link 18V
- Kubler 5888 Series Absolute Absolute Encoder 30V Hollow Shaft Type, 14 mm Shaft
- Alpha Wire 5878 Series White Hook Up Wire 19/29 100 ft 5878
- Alpha Wire 5878 Series White Hook Up Wire 19/29 1000 ft 5878
- Alpha Wire 5858 Series Blue Hook Up Wire 19/29 1000 ft 5858
- Alpha Wire 5858 Series Brown Hook Up Wire 19/29 1000 ft 5858
