Baumer Spring Coupling 58 mm for Use with GBA2S, EAL580-B, EAL580-T, G0A2H, G0AMH, GXMMS, G0M2H, G0MMH, G0P5H, GBA2H,
- RS Stock No.:
- 189-2695
- Mfr. Part No.:
- Z 119.072
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€40.61
(exc. VAT)
€49.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.61 |
*price indicative
- RS Stock No.:
- 189-2695
- Mfr. Part No.:
- Z 119.072
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Fixture | |
| Accessory Type | Spring Coupling | |
| For Use With | GBA2S, EAL580-B, EAL580-T, G0A2H, G0AMH, GXMMS, G0M2H, G0MMH, G0P5H, GBA2H, GBP5H, GXAMS, GXA2S, GXP5S, GBP5S, GBAMH, GBAMS, GBM2H, GBM2S, GBMMH, GEMMH, GBMMS, GXM2S, GXM7S | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Fixture | ||
Accessory Type Spring Coupling | ||
For Use With GBA2S, EAL580-B, EAL580-T, G0A2H, G0AMH, GXMMS, G0M2H, G0MMH, G0P5H, GBA2H, GBP5H, GXAMS, GXA2S, GXP5S, GBP5S, GBAMH, GBAMS, GBM2H, GBM2S, GBMMH, GEMMH, GBMMS, GXM2S, GXM7S | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Spring coupling for encoders with ø58 mm housing, hole distance 73 mm (Z 119.072).
For high-dynamic applications and high demand on accuracy
Related links
- Baumer Spring Coupling 58 mm for Use with GI341 GXA2S GXM2S GI330 G0A2H G0M2H,
- Baumer Spring Washer 30 mm for Use with Encoder, Counter
- Baumer EAL580 Series Optical Absolute Encoder 30V 12 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V dc 10 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V 10 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V dc Hollow Type, 12 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V Hollow Type, 12 mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 30V dc Solid Type, 10 mm Shaft
