Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- RS Stock No.:
- 214-7187
- Mfr. Part No.:
- FHV-VULB 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,046.16
(exc. VAT)
€1,286.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,046.16 |
*price indicative
- RS Stock No.:
- 214-7187
- Mfr. Part No.:
- FHV-VULB 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Camera Data Unit Cable | |
| Product Type | Connecting Cable | |
| For Use With | FHV7 | |
| Series | FHV | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Width | 14.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Camera Data Unit Cable | ||
Product Type Connecting Cable | ||
For Use With FHV7 | ||
Series FHV | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Width 14.6mm | ||
Standards/Approvals No | ||
The Omron FHV series have smart camera data unit cable. The length of the data cable unite is 10 m.
This data unite cable is bend resistant
Related links
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
- Omron, FHV-SDU Series Smart Camera Data Unit for Use with FHV7
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Polarised Light Filter for Use with FHV7
- Omron, FHV Series Bracket for Use with FHV7
- Omron, FHV Series Parallel Interface for Use with FHV7
