Omron, FHV Series Diffusion Filter for Use with FHV7

Subtotal (1 unit)*

€747.20

(exc. VAT)

€919.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€747.20

*price indicative

RS Stock No.:
214-7188
Mfr. Part No.:
FHV-XDF
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connecting Cable

Accessory Type

Diffusion Filter

For Use With

FHV7

Series

FHV

Depth

91mm

Height

77mm

Hazardous Area Certification

No

Standards/Approvals

No

The Omron FHV series have diffusion filter and its wavelength is visible to infrared.

Operating temperature is 0 to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy