Omron Panel Mounting Adapter for Use with 1st Controller
- RS Stock No.:
- 214-8030
- Mfr. Part No.:
- ZS-XPM1
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€180.59
(exc. VAT)
€222.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.59 |
*price indicative
- RS Stock No.:
- 214-8030
- Mfr. Part No.:
- ZS-XPM1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Panel Mounting Adapter | |
| For Use With | 1st Controller | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Panel Mounting Adapter | ||
For Use With 1st Controller | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Related links
- Omron RoHS Standard
- Omron, ZS-L Series Sensor Head for Use with ZS-series Controller
- WAGO 831 Series Mounting Adapter for Use with DIN-35 Rail / Panel Mounting
- WAGO 832 Series Mounting Adapter for Use with DIN-35 Rail / Panel Mounting
- Omron Mounting Adapter for use with A30N M22N, A22NZ-H-01
- Phoenix Contact Terminal Adapter For Use With HEAVYCON Panel Mounting Base B16 Type,
- Sensata / Crydom Mounting Adapter for All Contactor Configuration NOVA22 SSRs CP201
- Omron E5CD Panel Mount Controller 2 Input, 2 Output Linear 240V ac PID Controller
