Omron, E39 Series Reflector

Subtotal (1 unit)*

€136.84

(exc. VAT)

€168.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 12 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.84

*price indicative

RS Stock No.:
215-5391
Mfr. Part No.:
E39-RS25 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Reflector

Accessory Type

Reflector

Series

E39

Standards/Approvals

No

COO (Country of Origin):
DE

Omron E39 Series Reflector, 5m Length, 5mm Width - E39-RS25 5M


The E39-RS25 5M reflector is an essential accessory for the Omron E39 series photoelectric sensors. It offers impressive reflectivity and longevity, making it suitable for standard uses as well as more challenging environments. Its self-adhesive design facilitates flexible installation across various systems.

Features & Benefits


• High reflectivity enhances sensor detection precision

• Resistant to detergents for durability in tough conditions

• Available in different sizes to accommodate various installation needs

• Simple to install with self-adhesive backing

• Compatible with both standard and advanced sensors

• Suitable for demanding environmental conditions

Applications


• Ideal for industrial automation systems

• Compatible with a range of photodetector devices

• Effective in environments with potential chemical exposure

• Appropriate for fine beam sensor

Can it withstand harsh chemicals?


Yes, it is detergent-resistant for enhanced durability.

Is it easy to install?


It features self-adhesive backing for straightforward mounting.

Will it fit various sensor types?


It is designed to be compatible with both standard and advanced sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy