Omron, E3NX-FA Series Contact-Type Sensor for Use with Amplifier
- RS Stock No.:
- 215-5467
- Mfr. Part No.:
- E9NC-TA0
- Manufacturer:
- Omron
Subtotal (1 unit)*
€379.48
(exc. VAT)
€466.76
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.48 |
*price indicative
- RS Stock No.:
- 215-5467
- Mfr. Part No.:
- E9NC-TA0
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Contact-Type Sensor | |
| Product Type | Sensor Accessory | |
| For Use With | Amplifier | |
| Series | E3NX-FA | |
| Height | 37mm | |
| Depth | 102.4mm | |
| Hazardous Area Certification | No | |
| Width | 13.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Contact-Type Sensor | ||
Product Type Sensor Accessory | ||
For Use With Amplifier | ||
Series E3NX-FA | ||
Height 37mm | ||
Depth 102.4mm | ||
Hazardous Area Certification No | ||
Width 13.8mm | ||
Standards/Approvals No | ||
This Omron Contact-Type Smart Sensor is an advanced, durable and space saving sensor. It is tough under vibration and shock
It transmits high-precision data with a resolution of 0.1 μm across a network
Related links
- Omron Amplifier Units Smart Laser Amplifier
- Omron Communication Module 920 mW 24V
- Omron Fibre Amplifier 1.08 W, IP54 30V dc
- Omron Fibre Amplifier 960 mW, IP50 30V
- Omron Plastic Fibre Amplifier 1.08 W, IP54 30V dc
- Omron Plastic Fibre Amplifier 960 mW, IP54 24V
- Omron Plastic Fibre Amplifier 960 mW IP50
- Omron Plastic Fibre Amplifier IP50 30V
