Omron Extension Cable for Use with ZX2

Subtotal (1 unit)*

€150.41

(exc. VAT)

€185.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.41

*price indicative

RS Stock No.:
215-7960
Mfr. Part No.:
ZX2-XC4R
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Extension Cable

Product Type

Photoelectric Sensor

For Use With

ZX2

Hazardous Area Certification

No

Standards/Approvals

No

The Omron ZX2 series sensor head extension cables, are sensor accessory for ZX2 sensors for stable measurements in case of colour/material and moving objects. Reliable measurements in harsh environments.

Easy and user-friendly configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy