Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- RS Stock No.:
- 219-6056
- Mfr. Part No.:
- S15LGYNQ
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-6056
- Mfr. Part No.:
- S15LGYNQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Accessory Type | Sensor Status Indicator | |
| Sub Type | Sensor Status Indicator | |
| Series | S15L | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Accessory Type Sensor Status Indicator | ||
Sub Type Sensor Status Indicator | ||
Series S15L | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Banner 2-Color In-Line sensor status indicator has bright indication to indicate sensor power and output status. It has two colours - one for power and one for sensor output status. The indicator is connected directly to a sensor or anywhere in-line for easy visual indication. The models available with PNP or NPN input.
Voltage 10 to 30 V dc
Housing polyurethane
IP67 rated
Input PNP
Colours green and yellow
Male-Female Euro 4-pin quick-disconnect connector
Related links
- Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- Banner, S15L Series Sensor Status Indicator 15 mm for Use with Status Indicator
- Banner CE Standard
- Banner IP67 Standard
- Banner IP67 Standard
- Vega, PLICSLED Series Level Switch Status Indicator for Use with Level Transmitter
- EMERSON – AVENTICS Pneumatic Sensor IP69K 30V dc, ST6 LED Indicator
- Flowline Single Indicator for Use with LI25 Level Indicator
