Telemecanique Sensors Outer Cover for Use with XT7, XS7, XS8
- RS Stock No.:
- 220-1016
- Mfr. Part No.:
- XSCZ01
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€68.36
(exc. VAT)
€84.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.36 |
*price indicative
- RS Stock No.:
- 220-1016
- Mfr. Part No.:
- XSCZ01
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Clamp | |
| Accessory Type | Outer Cover | |
| For Use With | XT7, XS7, XS8 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Clamp | ||
Accessory Type Outer Cover | ||
For Use With XT7, XS7, XS8 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric IP 68 outer cover is dedicated to the XS range, an offer of inductive proximity sensors. It is designed for XS7, XS8 and XT7 sensors (form 40mm x 40mm x 117mm).
IP degree of protection - IP68
Mercury free
