Telemecanique Sensors, OsiSense XU Series Cover for Use with XUZC80 reflector
- RS Stock No.:
- 334-1786
- Mfr. Part No.:
- XUZD15
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 334-1786
- Mfr. Part No.:
- XUZD15
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Cover | |
| Product Type | Terminal Cover | |
| For Use With | XUZC80 reflector | |
| Series | OsiSense XU | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Cover | ||
Product Type Terminal Cover | ||
For Use With XUZC80 reflector | ||
Series OsiSense XU | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
3D Adjustment Accessories
Fast and easy installation
Fixing system compatible with all types of Osiris Osiconcept Photoelectrics
Note
For a complete assembly, order a bracket option, ball joint, rod and a fixing bracket.
Related links
- Telemecanique Sensors, OsiSense XU Series Sensor Reflector Photoelectric Sensor Accessory 60 mm for Use with XUJ Photo
- Telemecanique Sensors, OsiSense XU Series Reflector 31 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector 39 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflective Tape Accessory for Sensor for Use with XU Series
- Telemecanique Sensors, OsiSense XU Series Bracket Ball-Joint Mount Fixing Bracket for 3D Fixing Kit for Use with
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors XUL
