Telemecanique Sensors, XUSZWPE060 Series Protective Screen for Use with XUSL.E...61
- RS Stock No.:
- 220-1404
- Mfr. Part No.:
- XUSZWPE060
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€60.36
(exc. VAT)
€74.24
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.36 |
*price indicative
- RS Stock No.:
- 220-1404
- Mfr. Part No.:
- XUSZWPE060
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Protective Screen | |
| Product Type | Mounting Hardware | |
| For Use With | XUSL.E...61 | |
| Series | XUSZWPE060 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Protective Screen | ||
Product Type Mounting Hardware | ||
For Use With XUSL.E...61 | ||
Series XUSZWPE060 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Protective screen consist of height 645 mm for safety light curtains.
It is used for Safety Light Curtains,type 2 and type 4
Related links
- Legrand 375 Series Protective Screen for Use with Terminal Block
- Telemecanique Sensors, XUSZMF202 Series Fixing Column for Use with XUSL.E...136 to XUSL.E...181
- Telemecanique Sensors, XUSZSC138 Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZSC138R Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZMD091 Series 90° Mirror Adapter for Use with XUSL.E...91
- Socomec Protective Screen
- Socomec SIRCOVER Protective Screen
- Socomec SIRCO Protective Screen
