Telemecanique Sensors, XUSZMF202 Series Fixing Column for Use with XUSL.E...136 to XUSL.E...181
- RS Stock No.:
- 220-1401
- Mfr. Part No.:
- XUSZMF202
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€1,046.07
(exc. VAT)
€1,286.67
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,046.07 |
*price indicative
- RS Stock No.:
- 220-1401
- Mfr. Part No.:
- XUSZMF202
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Bracket | |
| Accessory Type | Fixing Column | |
| For Use With | XUSL.E...136 to XUSL.E...181 | |
| Series | XUSZMF202 | |
| Height | 2.03m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Bracket | ||
Accessory Type Fixing Column | ||
For Use With XUSL.E...136 to XUSL.E...181 | ||
Series XUSZMF202 | ||
Height 2.03m | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Schneider Electric is a Column with mirror 1970 mm. Range of product is Preventa Safety detection.
It is used for Safety Light Curtains,type 2 and type 4
Related links
- Telemecanique Sensors, XUSZSC138 Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZSC138R Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZWPE060 Series Protective Screen for Use with XUSL.E...61
- Telemecanique Sensors, XUSZMD091 Series 90° Mirror Adapter for Use with XUSL.E...91
- Telemecanique Sensors XT Cylindrical M30
- Telemecanique Sensors XT Cylindrical M18
- Telemecanique Sensors XT Cylindrical M12
- Telemecanique Sensors Pressure Switch 20 (Rising) bar Min 3516 (Falling) bar
