SICK, BEF Series Brackets for Cylinder Sensors 25 mm for Use with SICK Cylinder Sensors
- RS Stock No.:
- 225-0058
- Mfr. Part No.:
- BEF-KHZ-RC1-25
- Manufacturer:
- SICK
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 225-0058
- Mfr. Part No.:
- BEF-KHZ-RC1-25
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Brackets for Cylinder Sensors | |
| For Use With | SICK Cylinder Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Brackets for Cylinder Sensors | ||
For Use With SICK Cylinder Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Height 115mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket on round body cylinder with piston diameter of 1mm to 25mm.
Ambient temperature is min –30 °C and max 80 °C
Related links
- SICK, BEF Series Brackets for Cylinder Sensors 130 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 50 mm for Use with SICK Cylinder Sensors