SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
- RS Stock No.:
- 225-0062
- Mfr. Part No.:
- BEF-KHZ-RC-25
- Manufacturer:
- SICK
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 225-0062
- Mfr. Part No.:
- BEF-KHZ-RC-25
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket for Cylinder Sensor | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | SICK Cylinder Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 8.5mm | |
| Diameter | 25mm | |
| Height | 26.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket for Cylinder Sensor | ||
Product Type Sensor Mounting Bracket | ||
For Use With SICK Cylinder Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 8.5mm | ||
Diameter 25mm | ||
Height 26.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket on round body cylinder with piston diameter of 25mm.
Ambient temperature is min 0 °C and max 50 °C
Related links
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 32 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 50 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor Sensor 42 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor Sensor 16 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 12 mm for Use with SICK Cylinder Sensors