SICK, BEF Series Bracket for Cylinder Sensor 32 mm for Use with SICK Cylinder Sensors

Subtotal (1 unit)*

€6.06

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.06

*price indicative

RS Stock No.:
225-0073
Mfr. Part No.:
BEF-KHZ-RT-32
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Mounting Bracket

Accessory Type

Bracket for Cylinder Sensor

For Use With

SICK Cylinder Sensors

Series

BEF

Diameter

32mm

Hazardous Area Certification

No

Height

34mm

Width

8.5mm

Standards/Approvals

No

COO (Country of Origin):
DE
Mounting bracket on round body cylinder with piston diameter of 32mm

Ambient temperature is min 0 °C and max 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy