SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- RS Stock No.:
- 225-0091
- Mfr. Part No.:
- BEF-MR-010050
- Manufacturer:
- SICK
Subtotal (1 unit)*
€146.65
(exc. VAT)
€180.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.65 |
*price indicative
- RS Stock No.:
- 225-0091
- Mfr. Part No.:
- BEF-MR-010050
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK AFM and AFS Encoders | |
| Series | BEF | |
| Depth | 33mm | |
| Diameter | 159.16mm | |
| Hazardous Area Certification | No | |
| Height | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With SICK AFM and AFS Encoders | ||
Series BEF | ||
Depth 33mm | ||
Diameter 159.16mm | ||
Hazardous Area Certification No | ||
Height 33mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Plastic measuring wheel with smooth plastic surface (Hytrel) for 10mm solid shaft
Circumference 500mm for use with SICK AFM & AFS encoders
Related links
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK DFS60 Encoders
- SICK, BEF Series Mounting Bracket for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK W12-3
