SICK, BEF Series Mounting Bracket for Use with SICK WTR/WLR, IRT, R
- RS Stock No.:
- 225-0121
- Mfr. Part No.:
- BEF-WN-RT/IRT
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.43 |
*price indicative
- RS Stock No.:
- 225-0121
- Mfr. Part No.:
- BEF-WN-RT/IRT
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK WTR/WLR, IRT, R | |
| Series | BEF | |
| Height | 52mm | |
| Width | 155mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SICK WTR/WLR, IRT, R | ||
Series BEF | ||
Height 52mm | ||
Width 155mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket
For use with SICK WTR/WLR, IRT, R
Related links
- SICK R, SICK WTR/WLR
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
- SICK, BEF Series Mounting Bracket Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket for Use with SICK OD1000