SICK, CDF600 Series Fieldbus Proxy/GateWay for Use with SICK ICR620, RoHS Compliant Standard

Subtotal (1 unit)*

€703.26

(exc. VAT)

€865.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€703.26

*price indicative

RS Stock No.:
225-0129
Mfr. Part No.:
CDF600-2103
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

I/O Module

Accessory Type

Fieldbus Proxy/GateWay

For Use With

SICK ICR620

Series

CDF600

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
HU
Connecting SICK identification sensors to PROFIBUS-DP networks

For use with SICK ICR620

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy