SICK, LL3 Series for Use with KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL24 Ex, WLL180T, RoHS Compliant Standard

Subtotal (1 unit)*

€833.25

(exc. VAT)

€1,024.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€833.25

*price indicative

RS Stock No.:
225-0152
Mfr. Part No.:
LL3-DY01
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Magnetic Proximity Sensor

For Use With

KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL24 Ex, WLL180T

Series

LL3

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

At a glance


Very large selection of plastic and glass fiber-optic cables.

Fiber-optic cables resistant to chemicals and high temperature

Threaded and smooth sleeves, bands of light (array), 90° reflection versions available

Focused optics

Proximity and through-beam v

Your Benefit


Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility

Resistant to damage caused by mechanical and chemical stress, as well as high temperatures

Standard and customer-specific types

Simple inst

For any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. At SICK, the broad range of fiber-optic cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for whic

Applications


Detecting printed circuit boards

Identification of rack codes and level measurement of test tubes in the Single Lane Analyser

Detecting parts in the gripper and the injection molding tool

Monitoring the gripper position

Automated discharge of defective pa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy