SICK, Ll3 Series Fibre for Fibre-Optic Sensor, 2m Cable Length for Use with SICK Fibre Optic Amplifiers:GLL170(T),

Subtotal (1 unit)*

€455.51

(exc. VAT)

€560.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€455.51

*price indicative

RS Stock No.:
225-0154
Mfr. Part No.:
LL3-TS40
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Fibre for Fibre-Optic Sensor

For Use With

SICK Fibre Optic Amplifiers:GLL170(T), WLL24 Ex, WLL180T

Application

Fibre For Through-Beam System Consisting Of A Sender And A Receiver

Series

Ll3

Cable Length

2m

Material

Plastic

COO (Country of Origin):
JP

At a glance


Very large selection of plastic and glass fiber-optic cables.
Fiber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam v

Your Benefit


Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple inst

For any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. At SICK, the broad range of fiber-optic cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for whic

Applications


Detecting printed circuit boards
Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Detecting parts in the gripper and the injection molding tool
Monitoring the gripper position
Automated discharge of defective pa

Note


Related links