Turck, CF-M Series Compression Fitting for Use with Temperature Sensor

Subtotal (1 unit)*

€30.74

(exc. VAT)

€37.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.74

*price indicative

RS Stock No.:
232-1025
Mfr. Part No.:
CF-M-6-G1/2-A4
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Mounting Accessory

Accessory Type

Compression Fitting

For Use With

Temperature Sensor

Series

CF-M

Standards/Approvals

No

COO (Country of Origin):
IT
The Turck compression fitting for direct mounting of TP temperature probes.

Metal compression fitting

For probe with 6 mm diameter

Process connection G1/2" male thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy