Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 232-1081
- Mfr. Part No.:
- THW-6-G1/4-A4-L100
- Manufacturer:
- Turck
Subtotal (1 unit)*
€46.96
(exc. VAT)
€57.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.96 |
*price indicative
- RS Stock No.:
- 232-1081
- Mfr. Part No.:
- THW-6-G1/4-A4-L100
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Thermowell | |
| Product Type | Mounting Accessory | |
| For Use With | Temperature Sensor | |
| Series | THW-6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Thermowell | ||
Product Type Mounting Accessory | ||
For Use With Temperature Sensor | ||
Series THW-6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck thermowell for mounting temperature probes.
End tip diameter 6 mm
Process connection G1/4" male thread
Immersion depth 100 mm
Related links
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- Festo 6 bar
- Festo 6 bar, UKAS
- Festo 6 bar, RSCAL
- Festo QSRL Polybutylene Terephthalate Pneumatic Rotary Union Push-in
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
