Siemens, SITRANS FM Series Transmitter for Use with MAG 6000, RoHS Standard

Subtotal (1 unit)*

€2,150.09

(exc. VAT)

€2,644.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,150.09

*price indicative

RS Stock No.:
237-5880
Mfr. Part No.:
7ME6920-2CA30-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Transmitter

Product Type

Mounting Accessory

For Use With

MAG 6000

Series

SITRANS FM

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 6000 series transmitter engineered for high performance, easy installation, commissioning and maintenance. The transmitters evaluate the signals from the SITRANS FM sensors type MAG 1100, MAG 1100 F, MAG 3100, MAG 3100 P and MAG 5100 W.

Superior signal resolution for optimum turn down ratio

Digital signal processing with many possibilities

3 lines, 20 characters display in 11 languages

Flow rate in various units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy