Siemens, SITRANS Series for Use with Level Switch, RoHS Standard
- RS Stock No.:
- 237-5903
- Mfr. Part No.:
- 7ML1830-1BM
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€477.53
(exc. VAT)
€587.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.53 |
*price indicative
- RS Stock No.:
- 237-5903
- Mfr. Part No.:
- 7ML1830-1BM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| For Use With | Level Switch | |
| Series | SITRANS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
For Use With Level Switch | ||
Series SITRANS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Siemens extended wall mounting set permit simple, fast installation of ultrasonic transducers. These rugged, high quality mounting brackets are constructed of 304 stainless steel and are suitable for use indoors and outdoors. They adjust to fit almost any application, saving you the time and expense of building custom brackets.
Includes all parts needed for quick installation
Easily fits Echomax transducers
Adds flexibility to mounting options in your installation
