BALLUFF, BAM00 Series Bracket 12 mm for Use with Mounting System BMS, Holding Rods, ETIM 6.0:EC000127, EClass
- RS Stock No.:
- 240-5336
- Mfr. Part No.:
- BAM002Z
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.92 |
*price indicative
- RS Stock No.:
- 240-5336
- Mfr. Part No.:
- BAM002Z
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Bracket | |
| Product Type | Holder | |
| For Use With | Mounting System BMS, Holding Rods | |
| Series | BAM00 | |
| Width | 20mm | |
| Height | 20mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Bracket | ||
Product Type Holder | ||
For Use With Mounting System BMS, Holding Rods | ||
Series BAM00 | ||
Width 20mm | ||
Height 20mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 | ||
- COO (Country of Origin):
- HU
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.
Principle of operation Mounting system
Use for mounting system BMS
Material Aluminium anodized
Dimension 55 x20 mm
Mounting part clamps
Related links
- BALLUFF Holding Rods
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF Holding Rods, Ecolab Standard
