BALLUFF, BAM01 Series Protective Cover for Use with M12 Connector, EClass 9.1:27-27-37-92, ETIM 6.0:EC002040 Standard
- RS Stock No.:
- 240-5352
- Mfr. Part No.:
- BAM0114
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.12 |
*price indicative
- RS Stock No.:
- 240-5352
- Mfr. Part No.:
- BAM0114
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Protective Cover | |
| Product Type | Cover Cap | |
| For Use With | M12 Connector | |
| Series | BAM01 | |
| Width | 13.5mm | |
| Height | 12mm | |
| Standards/Approvals | EClass 9.1:27-27-37-92, ETIM 6.0:EC002040 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Protective Cover | ||
Product Type Cover Cap | ||
For Use With M12 Connector | ||
Series BAM01 | ||
Width 13.5mm | ||
Height 12mm | ||
Standards/Approvals EClass 9.1:27-27-37-92, ETIM 6.0:EC002040 | ||
- COO (Country of Origin):
- DE
The Balluff sensors and devices in a very harsh environment, try our protective housings, which are resistant to high temperatures, chemicals, and mechanical influences. These housings are even usable in welding areas. They are made of high-quality materials, offer durable surfaces, and a protective glass with qualified optical properties. Assembly is simple and replacement parts are supplied quickly.
Short description Protective nut
Use for M12 connector
Material l Brass nickel plated
Dimension Ø 13.5 x 12 mm
Mounting part Screws
Related links
- BALLUFF EClass 9.1:27-27-37-92, ETIM 6.0:EC002040
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM
