Omron, XS2F-M12 Series Connector for Use with Sensors
- RS Stock No.:
- 254-3459
- Mfr. Part No.:
- XS2F-M12PUR5A10M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€34.92
(exc. VAT)
€42.95
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.92 |
*price indicative
- RS Stock No.:
- 254-3459
- Mfr. Part No.:
- XS2F-M12PUR5A10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Sensors | |
| Series | XS2F-M12 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Sensors | ||
Series XS2F-M12 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron sensor connector have M12 5-wire. It is an angled female connector and it has PUR cable having a length of 10 m.
Nut material is brass (CuZn)
Related links
- Omron 2m Cable Length for Use with Sensors
- Phoenix Contact 0PUR SCO P 10m cable
- SICK 10m Cable Length for Use with S3000
- Phoenix Contact Connector Hood 10m cable, 4 port
- Omron 20m Cable Length for Use with Sensors
- Phoenix Contact LA4-M12 Series Connector Nut
- Omron, EE Series Connector Cable for Use with Sensors
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
