Omron, XS5W Series Connecting Cable 6 mm for Use with Sensors

Subtotal (1 unit)*

€100.90

(exc. VAT)

€124.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.90

*price indicative

RS Stock No.:
266-0062
Mfr. Part No.:
XS5W-D421-L81-F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Connecting Cable

Product Type

Connector Cable

For Use With

Sensors

Series

XS5W

Diameter

6mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron cable has 4 pin, 2 connectors smart-click with PVC cable material and 20 m cable length.

Vibration proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy