Siemens, SIMATIC MV500 Series Protective Barrel for Use with MV500, RoHS, REACH, WEEE Standard

Subtotal (1 unit)*

€388.90

(exc. VAT)

€478.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€388.90

*price indicative

RS Stock No.:
256-0776
Mfr. Part No.:
6GF35408AC11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Protective Barrel

Product Type

Protective Cover

For Use With

MV500

Series

SIMATIC MV500

Width

65mm

Depth

65mm

Height

66mm

Standards/Approvals

RoHS, REACH, WEEE

COO (Country of Origin):
DE
The Siemens protective barrel for MV500 lenses.

MV500 protective barrel glass

Aluminium/glass material

protective barrel with mounted O-ring and pane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy