Omron, USB3.0 Series Tripod Mount for Use with STC Camera

Subtotal (1 unit)*

€47.16

(exc. VAT)

€58.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.16

*price indicative

RS Stock No.:
264-1689
Mfr. Part No.:
TP-JQA
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Tripod Mount

Product Type

Mounting Accessory

For Use With

STC Camera

Series

USB3.0

Hazardous Area Certification

No

Standards/Approvals

No

The Omron tripod mount for cube camera.

Applicable model - USB 3.0: 7.1 M, 8.9 M, 12.3 M, 12 M, 20.4 M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy