SICK, AOD1 Series Module for Use with SICK OD5000 and OL1
- RS Stock No.:
- 266-7231
- Mfr. Part No.:
- AOD1-MR27D4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,001.01
(exc. VAT)
€1,231.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,001.01 |
*price indicative
- RS Stock No.:
- 266-7231
- Mfr. Part No.:
- AOD1-MR27D4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Module | |
| Product Type | Module | |
| For Use With | SICK OD5000 and OL1 | |
| Series | AOD1 | |
| Hazardous Area Certification | No | |
| Height | 78mm | |
| Width | 34mm | |
| Depth | 33.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Module | ||
Product Type Module | ||
For Use With SICK OD5000 and OL1 | ||
Series AOD1 | ||
Hazardous Area Certification No | ||
Height 78mm | ||
Width 34mm | ||
Depth 33.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- SICK, AOD1 Series Evaluation Unit for Use with SICK OD5000 and OL1
- SICK, AOD1 Series Evaluation Unit Plug for Use with Sensors
- SICK SICK WLL180T, RoHS Compliant Standard
- SICK Distance Sensor 190 mm IP67
- SICK Photoelectric Sensor 105 mm IP67
- SICK Photoelectric Sensor 110 → 190 mm IP67
- SICK SIG350 Series Module
- SICK CE Standard