Endress+Hauser, RIA14 Series for Use with 4 to 20 mA signal, ATEX, CSA, FM, IECEx, TIIS, UL, RoHS Standard
- RS Stock No.:
- 267-9440
- Distrelec Article No.:
- 303-84-402
- Mfr. Part No.:
- RIA14-BD3C
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€699.65
(exc. VAT)
€860.57
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €699.65 |
*price indicative
- RS Stock No.:
- 267-9440
- Distrelec Article No.:
- 303-84-402
- Mfr. Part No.:
- RIA14-BD3C
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Indicator | |
| For Use With | 4 to 20 mA signal | |
| Series | RIA14 | |
| Standards/Approvals | ATEX, CSA, FM, IECEx, TIIS, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Indicator | ||
For Use With 4 to 20 mA signal | ||
Series RIA14 | ||
Standards/Approvals ATEX, CSA, FM, IECEx, TIIS, UL, RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser loop powered field indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process overview and a plain text field displays further information like the engineering unit or TAG. Limit value infringements are also signalized and an open collector can be switched.
International approvals marine approval
Die cast aluminium housing or stainless steel housing
Related links
- Endress+Hauser ATEX FM TIIS RoHS Standard
- Endress+Hauser FTW325 Series Level Switch Level Switch 40 V dc CSA, FM-Rated
- Rosemount ATEX EC IECEx Standard
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA14 LCD Backlight Field Housing Loop-powered Indicator for Current, 122 mm x 122 mm
- Endress+Hauser FTW325 Series Level Switch Level Switch 60 V dc CSA, ATEX-Rated
- Rosemount ATEX EC IECEX
- Endress+Hauser PT100 RTD Sensor Class A acc. to IEC 60751 200 °C max cUS ATEX EAC CSA
