WIKA, L-BMD-S Series Level Indicator for Use with Magnetic Level Gauge Type BMD-SA
- RS Stock No.:
- 269-1280
- Mfr. Part No.:
- 48719461
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,064.11
(exc. VAT)
€1,308.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,064.11 |
*price indicative
- RS Stock No.:
- 269-1280
- Mfr. Part No.:
- 48719461
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Level Switch | |
| Accessory Type | Level Indicator | |
| For Use With | Magnetic Level Gauge Type BMD-SA | |
| Series | L-BMD-S | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Level Switch | ||
Accessory Type Level Indicator | ||
For Use With Magnetic Level Gauge Type BMD-SA | ||
Series L-BMD-S | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA Level Indicator for Magnetic Level Gauge is used for continuous indication of the level. The functional principle is based on a magnet connected to a float transmitting the level, without an additional supply voltage, to an indicator bar that consists of magnetic rollers or flaps.
Greatly increased visibility
Reduced maintenance
Related links
- WIKA, L-BMD-S Series Level Indicator for Use with Magnetic Level Gauge Type BMD-SA
- WIKA EN 1.4571 Standard
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float Accessory for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-H
- WIKA, L-BFT-S Series Float 50 mm for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float 50.8 mm for Use with Magnetic Level Gauge BFT-S
- WIKA, ZTS Series Float for Use with Magnetic Level Gauge BFT-H
