Festo, SMBR Series Mounting Kit, RoHS Compliant Standard

Subtotal (1 unit)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.26

*price indicative

RS Stock No.:
273-7226
Mfr. Part No.:
SMBR-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Series

SMBR

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BG

Festo SMBR Series Mounting Kit, RoHS Compliant Standards/Approvals - SMBR-8


This mounting kit provides the necessary components to secure SMBR-series modules within industrial pneumatic assemblies. Designed for size 8 installations, it supports straightforward attachment of brackets and associated hardware in automation environments where material conformity and controlled torque application are required.

Features and Benefits:


• Size8 compatibility supports consistent fitment in SMBR systems
• Tightening torque0.5Nm enables accurate clamping without over‑stress
• LABS (PWIS) conformity reduces risk of problematic surface interactions
• RoHS‑compliant materials simplify material selection for regulated sites

Applications


• Suitable for attaching SMBR brackets to pneumatic manifolds
• Ideal for retrofit of size8 pneumatic modules in production lines
• Used with SMBR mount points in assembly automation cells
• Can be used for fixture mounting in controlled‑environment systems

What torque setting should be used during installation?


Apply 0.5Nm when fastening to achieve the specified clamping force and avoid over‑tightening.

Are the materials appropriate for environments restricting lubricants and coatings?


The components conform to LABS (PWIS) criteria, indicating suitability where paint wetting impairment substances must be avoided.

Does the kit meet electrical and hazardous‑materials restrictions?


The materials comply with RoHS requirements, ensuring absence of restricted hazardous substances for electrical and automation equipment.

Which size of SMBR products is this kit intended to fit?


It is intended for use with size8 SMBR mounting interfaces in pneumatic installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy