Festo, CRSMBR Series Mounting Aid for Use with Sensor, LABS (PWIS), RoHS, VDMA24364-B2-L Standard

Subtotal (1 unit)*

€12.26

(exc. VAT)

€15.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12.26

*price indicative

RS Stock No.:
275-4348
Mfr. Part No.:
CRSMBR-12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Mounting Aid

For Use With

Sensor

Series

CRSMBR

Hazardous Area Certification

No

Height

28.6mm

Width

22mm

Depth

10mm

Standards/Approvals

LABS (PWIS), RoHS, VDMA24364-B2-L

Model Number

164581

COO (Country of Origin):
BG
The Festo mounting kit with size of 12 and 0.5 Nm tightening torque.

LABS conformity VDMA24364-B2-L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy