RS PRO Thermocouple Connector for Use with Thermocouple, BS Standard
- RS Stock No.:
- 281-6792
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€54.34
(exc. VAT)
€66.84
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.34 |
*price indicative
- RS Stock No.:
- 281-6792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- GB
RS PRO BS Colour Coded High Temperature Thermocouple Socket Connector (Type R/S)
An inline thermocouple connector featuring polarised contacts. Ideal for general purpose applications for use with Type R/S thermocouples. Designed for easy wire termination, simply insert the wire and tighten the screw.;BS colour coded brown and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.;The thermocouple socket is constructed from heavy duty plastic for a tough impact resistant plug able to withstand temperatures of up to 425°C.;An easy to connect tough thermocouple connector perfect for high temperature environments.
Features and Benefits
High temperature thermocouple connector;For use with Type R/S thermocouples;BS colour coding for quick and easy identification;Made from heavy duty plastic ;Able to withstand temperature of 425°C;Quick and easy wire termination;Polarity marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, BS Standard
- RS PRO Thermocouple Connector for Use with Type N Thermocouple, BS Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple, BS Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple, BS Standard
- RS PRO Thermocouple Connector Miniature Thermocouple Connector 4 mm for Use with Thermocouple, BS Standard
- RS PRO Thermocouple Connector Socket 6 mm for Use with Thermocouple, BS Standard
- RS PRO Thermocouple Connector Miniature Thermocouple Connector Plug & Socket 4 mm for Use with Thermocouple, BS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
