Phoenix Contact, SACB Series Cable Accessory for Use with Sensor/Actuator Boxes, RoHS, EAC Standard
- RS Stock No.:
- 282-4666
- Mfr. Part No.:
- 1559893
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3,119.36
(exc. VAT)
€3,836.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,119.36 |
*price indicative
- RS Stock No.:
- 282-4666
- Mfr. Part No.:
- 1559893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Sub Type | Accessory | |
| Product Type | Cable | |
| For Use With | Sensor/Actuator Boxes | |
| Series | SACB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Sub Type Accessory | ||
Product Type Cable | ||
For Use With Sensor/Actuator Boxes | ||
Series SACB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master cable ring for sensor or actuator boxes with PE conductor, unshielded.
EAC, RoHS approved
Related links
- Lovato 100mm Cable Length EAC Certified Standard
- Phoenix Contact SACB Series Distribution Unit 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 50m cable 8 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 10 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 6 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
