Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 10 m
- RS Stock No.:
- 488-247
- Mfr. Part No.:
- 1517071
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€312.00
(exc. VAT)
€383.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.00 |
*price indicative
- RS Stock No.:
- 488-247
- Mfr. Part No.:
- 1517071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Fixed Connection | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP69K, IP65, IP67 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101, cUL, UL | |
| Cable Length | 10m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Fixed Connection | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP69K, IP65, IP67 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101, cUL, UL | ||
Cable Length 10m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box provides reliable connectivity solutions in compact installations. Designed for standard applications, this innovative unit features a robust M12 SPEEDCON socket connection, allowing for swift and secure wiring. Tailored for versatility, it accommodates up to eight slots, each capable of handling five positional connections. Constructed from high quality materials, this distributor box ensures long lasting performance even in challenging environments. The product is particularly well suited for applications requiring efficient space management, offering a double occupancy feature that enables two sensors to efficiently utilise one slot.
Fast locking system significantly expedites installation processes
Made with high quality materials that prolong the product's lifespan
IP65 IP67 and IP69K protection ratings ensure optimal performance in harsh conditions
Designed with a maximum operating voltage of 135 V offering broad application potential
Assembly notes provided for guidance on optimal cable routing
Sealing off unused slots before commissioning ensures connection integrity
Compliance with international standards assures reliability and safety
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
