Murrelektronik Limited, EXACT12 Series Cable, cULus Listed, CE Standard
- RS Stock No.:
- 284-8048
- Mfr. Part No.:
- 8000-88712-7080760
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€136.96
(exc. VAT)
€168.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.96 |
*price indicative
- RS Stock No.:
- 284-8048
- Mfr. Part No.:
- 8000-88712-7080760
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | EXACT12 | |
| Standards/Approvals | cULus Listed, CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series EXACT12 | ||
Standards/Approvals cULus Listed, CE | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Cable is constructed with PUR insulation and comprises 24 conductors with a cross section of 0.14 mm² each, along with 2 conductors with a cross section of 0.75 mm². This setup is ideal for applications requiring secure and durable connections over an extended distance.
7.6 meter cable length
Related links
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
- Murrelektronik Limited CE Standard
