SICK Terminal for Use with Sensors, RoHS Compliant Standard
- RS Stock No.:
- 284-9171
- Mfr. Part No.:
- 2027227
- Manufacturer:
- SICK
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.89 |
*price indicative
- RS Stock No.:
- 284-9171
- Mfr. Part No.:
- 2027227
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Terminal | |
| Product Type | Terminal Cover | |
| For Use With | Sensors | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Terminal | ||
Product Type Terminal Cover | ||
For Use With Sensors | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Overview
The Terminal with resistor, part of the Other adapters accessory family, features a 182 Ohm resistance. It is designed for pin 9 and 10 on the system connection to enhance EMC behaviour in cases where the EFI interface is not utilized. This component aids in improving electromagnetic compatibility performance in relevant applications. A terminal with a 182 Ohm resistance is intended for pins 9 and 10 on the system connection.
Its purpose is to enhance electromagnetic compatibility (EMC) performance when the EFI interface is not utilized.
At a glance
-
Your Benefit
Applications
Related links
- Banner RoHS Compliant Standard
- SICK Lock Nut for Use with M18 Barrel Sensors, RoHS Compliant Standard
- Banner RoHS Compliant Standard
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
- SICK RoHS Standard
- SICK Connector for Use with Connector, RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK SICK WLL180T, RoHS Compliant Standard