SICK, C42 Series, Reflector, RoHS Standard

Subtotal (1 unit)*

€19.00

(exc. VAT)

€23.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.00

*price indicative

RS Stock No.:
285-0983
Mfr. Part No.:
C42-1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Series

C42

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Reflectors and optics belong to the round accessory family and are characterized by their round, pluggable design. With a diameter of 42 mm and a reflective area measuring 35.5 mm, these reflectors offer effective visibility.

The mounting system type is pluggable, providing ease of installation. Designed for versatility, they can operate in ambient temperatures ranging from –20 °C to +65 °C. Constructed from PMMA i.e. Polymethyl Methacrylate and ABS material.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy