SICK Bracket Sensor Accessories for Use with TiM57x, TiM55x, TiM56x, TiM78x, TiM58x, TiM35x, TIM36x, RoHS Standard

Subtotal (1 unit)*

€163.32

(exc. VAT)

€200.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.32

*price indicative

RS Stock No.:
285-9269
Mfr. Part No.:
2068398
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Sensor Accessories

Accessory Type

Bracket

For Use With

TiM57x, TiM55x, TiM56x, TiM78x, TiM58x, TiM35x, TIM36x

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Mounting kit with sun shade/weather protection is suitable for TiM35x, TIM36x, TiM55x, TiM56x, TiM57x, TiM58x, TiM78x.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy