SICK Adapter Sensor Accessories for Use with WSU/WEU26-3, RoHS Standard
- RS Stock No.:
- 285-9291
- Mfr. Part No.:
- 4031156
- Manufacturer:
- SICK
Subtotal (1 unit)*
€43.12
(exc. VAT)
€53.04
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.12 |
*price indicative
- RS Stock No.:
- 285-9291
- Mfr. Part No.:
- 4031156
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | WSU/WEU26-3 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With WSU/WEU26-3 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Align Aid Adapter AR60 for WSU/WEU26-3 and WSU/WEU26/2.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Adapter Sensor Accessories, RoHS Standard
- SICK Adapter Sensor Accessories for Use with miniTwin4, RoHS Standard
- SICK Adapter Sensor Accessories for Use with M18 Sensors, RoHS Standard
- SICK RoHS Standard
- SICK RoHS Standard
- SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)
- SICK WSU/WEU26-3 Series Light Curtain Receiver 30 mm Resolution
- SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)