SICK Muting Actuator Sensor Accessories for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€125.54

(exc. VAT)

€154.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.54

*price indicative

RS Stock No.:
286-9855
Mfr. Part No.:
2045506
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Product Type

Actuator

Accessory Type

Muting Actuator

For Use With

Sensor

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Muting arm kit consist of a round steel arm with a length of 400 mm and include one universal bracket. They are designed for use with M4000 Advanced, M4000 Advanced A/P, M4000 Advanced Curtain, and PU3Hxx. Including fixing screws and rhombus sliding nuts.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy